Filter Your Search
1 - 10 of 12 results
|
AT91RM9200-QU-002
Atmel Corporation
|
$16.2640 | Yes | Yes | Transferred | 32 | 209 MHz | 0 | 16384 | ARM7 | 32 | 26 | 80 MHz | 94 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | ROMLESS | 24.5 mA | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | ATMEL CORP | QFP | 31.20 X 31.20 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT91RM9200-CJ-002
Atmel Corporation
|
$16.9600 | Yes | Yes | Transferred | 32 | 209 MHz | 0 | 16384 | ARM7 | 32 | 26 | 80 MHz | 122 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | ROMLESS | 24.5 mA | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e8 | 3 | 85 °C | -40 °C | 260 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.25 mm | 15 mm | 15 mm | ATMEL CORP | BGA | 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-256 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT91RM9200-CJ-002
Microchip Technology Inc
|
$22.9695 | Yes | Yes | Active | 32 | 209 MHz | 16384 | ARM7 | 32 | 26 | 80 MHz | 122 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | ROM LESS | 24.5 mA | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.25 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
AT91RM9200-QU-002
Microchip Technology Inc
|
$25.7075 | Yes | Yes | Active | 32 | 209 MHz | 131072 | 16384 | 16384 | ARM7 | 32 | 26 | 80 MHz | 94 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | SEATED HEIGHT -MIN | YES | NO | YES | FIXED POINT | NO | YES | YES | 20 | 7 | 1 | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | MICROCHIP TECHNOLOGY INC | QFP-208 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
AT91RM9200(208PQFP)
Microchip Technology Inc
|
Check for Price | Not Recommended | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT91RM9200-CU-002
Atmel Corporation
|
Check for Price | Obsolete | 32 | 209 MHz | 32 | 26 | 80 MHz | 122 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | ROM LESS | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.25 mm | 15 mm | 15 mm | ATMEL CORP | BGA | LFBGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
AT91RM9200(256BGA)
Atmel Corporation
|
Check for Price | No | Transferred | ATMEL CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT91RM9200-CI-002
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 209 MHz | 16384 | ARM7 | 32 | 26 | 80 MHz | 122 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | ROM LESS | 24.5 mA | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.25 mm | 15 mm | 15 mm | ATMEL CORP | BGA | 15 X 15 MM, 0.80 MM PITCH, BGA-256 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
AT91RM9200(208PQFP)
Atmel Corporation
|
Check for Price | No | Transferred | ATMEL CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT91RM9200(256BGA)
Microchip Technology Inc
|
Check for Price | Obsolete | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 |