Filter Your Search
1 - 4 of 4 results
|
|
ATS080CSM-1
CTS Corporation
|
Check for Price | Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 32 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | 8541.60.00.50 | |||
|
|
ATS080CSM
CTS Corporation
|
Check for Price | Yes | Active Unconfirmed | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 32 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 8541.60.00.50 | HC-49/US-SM, 2 PIN | |||
|
|
ATS080CSM-E
CTS Corporation
|
Check for Price | Yes | Active Unconfirmed | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 32 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 8541.60.00.80 | HC-49/US-SM, 2 PIN | |||
|
|
ATS080CSM-1E
CTS Corporation
|
Check for Price | Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 32 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | 8541.60.00.50 |