Parametric results for: ATtiny12 under Microcontrollers

Filter Your Search

1 - 10 of 50 results

All Filters
|
-
-
-
-
Manufacturer Part Number: attiny12
Select parts from the table below to compare.
Compare
Compare
package
ATTINY12-8PL
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 512 32 8 MHz 6 NO 5 V MICROCONTROLLER, RISC CMOS 64 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER NO NO NO 16 NO FLASH 5.5 V 4 V COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm DIP 0.300 INCH, PLASTIC, MS-001BA, DIP-8 8 8542.31.00.15
package
ATTINY12V-1SU
Microchip Technology Inc
Check for Price Yes Yes Obsolete 8 1.2 MHz 512 AVR RISC 1.2 MHz 6 1 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 16 NO FLASH 1 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 8 8542.31.00.01 SOIJ-8 EAR99
ATTINY12-8PJ
Microchip Technology Inc
Check for Price Yes Obsolete 8 8 MHz 8 MHz 6 NO 5 V MICROCONTROLLER, RISC CMOS 64 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER NO NO NO NO FLASH 5.5 V 4 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm 0.300 INCH, PLASTIC, MS-001BA, DIP-8 8542.31.00.15
ATTINY12V-1PL
Microchip Technology Inc
Check for Price Yes Obsolete 8 1.2 MHz 1.2 MHz 6 NO 3 V MICROCONTROLLER, RISC CMOS 64 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER NO NO NO NO FLASH 5.5 V 1.8 V COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm 0.300 INCH, PLASTIC, MS-001BA, DIP-8 8542.31.00.15
package
ATTINY12-8SJ
Atmel Corporation
Check for Price Yes Yes Transferred 8 8 MHz 512 32 8 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS 64 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER NO NO NO 16 NO FLASH 5.5 V 4 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm SOIC 0.209 INCH, EIAJ, PLASTIC, SOP-8 8 8542.31.00.15
ATTINY12V-1SJ
Microchip Technology Inc
Check for Price Yes Obsolete 8 1.2 MHz 1.2 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS 64 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER NO NO NO NO FLASH 5.5 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm 0.209 INCH, EIAJ, PLASTIC, SOP-8 8542.31.00.15
package
ATTINY12V-1PC
Atmel Corporation
Check for Price Obsolete 8 1.2 MHz 1024 AVR RISC 1.2 MHz 6 NO 3 V MICROCONTROLLER, RISC CMOS 64 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER NO NO NO NO 8 NO FLASH 5.5 V 3 V COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm DIP 0.300 INCH, PLASTIC, MS-001BA, DIP-8 8 8542.31.00.15
package
ATTINY12L-4SUR
Microchip Technology Inc
Check for Price Yes Yes Obsolete 8 4 MHz 512 AVR RISC 4 MHz 6 1 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 16 NO FLASH 2.5 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm 0.209 INCH, GREEN, PLASTIC, EIAJ, SOP-8 8 8542.31.00.15 SOIJ-8
ATTINY12L-4SU
Microchip Technology Inc
Check for Price Yes Obsolete 8 4 MHz 512 AVR RISC 4 MHz 6 1 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 16 NO FLASH 2.5 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 8 8542.31.00.15 SOIJ-8
package
ATTINY12-8PI
Atmel Corporation
Check for Price Obsolete 8 8 MHz 1024 AVR RISC 8 MHz 6 NO 5 V MICROCONTROLLER, RISC CMOS 64 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER NO NO NO NO 8 NO FLASH 5.5 V 5 V INDUSTRIAL R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm DIP 0.300 INCH, PLASTIC, MS-001BA, DIP-8 8 8542.31.00.15