Filter Your Search
1 - 10 of 28 results
|
M65831P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1 | DIP | 0.5 % | REVERBERATION CIRCUIT | CMOS | 40 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.1 mm | 5.5 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP24,.6 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||
|
M65845AFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2 | SSOP | 3 % | REVERBERATION CIRCUIT | CMOS | 1 | 70 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G36 | Not Qualified | 75 °C | -20 °C | 36 | PLASTIC/EPOXY | SOP36,.47,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 8.4 mm | 15 mm | 2.4 mm | RENESAS ELECTRONICS CORP | SSOP | 8.40 MM X 15 MM, 0.80 PITCH, PLASTIC, SSOP-36 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
M65843FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1 | SOP | 1.7 % | REVERBERATION CIRCUIT | CMOS | 35 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.4 mm | 15 mm | 2.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP24,.5 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||
|
M65832SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 2 | SDIP | 1.8 % | 70 dB | REVERBERATION CIRCUIT | CMOS | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T48 | Not Qualified | e0 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | SDIP48,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 45.85 mm | 5.5 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP48,.6 | 48 | unknown | EAR99 | 8542.39.00.01 | |||
|
M50194P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1 | SDIP | 1.8 % | REVERBERATION CIRCUIT | CMOS | 1 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | SDIP40,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.7 mm | 5.5 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP40,.6 | 40 | unknown | EAR99 | 8542.39.00.01 | |||
|
M65831AFP
Renesas Electronics Corporation
|
Check for Price | Transferred | 2 | SOP | 0.5 % | REVERBERATION CIRCUIT | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.4 mm | 15 mm | 2.4 mm | RENESAS ELECTRONICS CORP | SOIC | 0.450 INCH, 8.40 X 15 MM, 2 MM HEIGHT, 1.27 MM PITCH, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
M65831AFP
Mitsubishi Electric
|
Check for Price | Transferred | 2 | SOP | 0.5 % | REVERBERATION CIRCUIT | 1 | 40 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.4 mm | 15 mm | 2.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
M65839SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 2 | SDIP | 1.3 % | REVERBERATION CIRCUIT | CMOS | 40 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T36 | Not Qualified | e0 | 75 °C | -20 °C | 36 | PLASTIC/EPOXY | SDIP36,.5 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 12.7 mm | 31.5 mm | 5.08 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP36,.5 | 36 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NTE1641
NTE Electronics Inc
|
Check for Price | Contact Manufacturer | 2 | 0.5 % | REVERBERATION CIRCUIT | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 60 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | , | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
M65845FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 2 | SSOP | 5 % | REVERBERATION CIRCUIT | CMOS | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G36 | Not Qualified | e0 | 75 °C | -20 °C | 36 | PLASTIC/EPOXY | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 8.4 mm | 15 mm | 2.4 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, SOP36,.4,32 | 36 | unknown | EAR99 | 8542.39.00.01 |