Filter Your Search
1 - 10 of 1,220 results
|
|
AX2000-FGG896
Microchip Technology Inc
|
$1,229.1304 | Yes | End Of Life | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS; 150 nm | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | 896 | PBGA-896 | 8542.31.00.60 | |||
|
|
AX2000-FG896
Microchip Technology Inc
|
$1,233.5961 | End Of Life | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS; 150 nm | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | 896 | PBGA-896 | 8542.31.00.60 | ||||
|
|
AX2000-1FG896
Microchip Technology Inc
|
$1,597.5967 | End Of Life | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS; 150 nm | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e0 | 3 | 70 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | 896 | PBGA-896 | 8542.31.00.60 | ||||||
|
|
AX2000-FG896I
Microchip Technology Inc
|
$1,597.5967 | End Of Life | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS; 150 nm | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | 896 | PBGA-896 | 8542.31.00.60 | |||||
|
|
AX2000-1FGG896
Microchip Technology Inc
|
$1,597.5967 | Yes | End Of Life | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS; 150 nm | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | 896 | PBGA-896 | 8542.31.00.60 | |||
|
|
AX2000-FGG896I
Microchip Technology Inc
|
$1,597.5967 | Yes | End Of Life | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS; 150 nm | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | 896 | PBGA-896 | 8542.31.00.60 | ||
|
|
AX2000-2FG896
Microchip Technology Inc
|
$1,966.4798 | End Of Life | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS; 150 nm | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 870 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e0 | 3 | 70 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | 896 | PBGA-896 | 8542.31.00.60 | ||||||
|
|
AX2000-2FGG896
Microchip Technology Inc
|
$1,966.4798 | Yes | End Of Life | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS; 150 nm | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 870 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | 896 | PBGA-896 | 8542.31.00.60 | |||
|
|
AX2000-1FG896I
Microchip Technology Inc
|
$2,089.4121 | End Of Life | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS; 150 nm | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | 896 | PBGA-896 | 8542.31.00.60 | |||||
|
|
AX2000-1FGG896I
Microchip Technology Inc
|
$2,089.4121 | Yes | End Of Life | 1.5 V | 684 | 684 | 32256 | 2000000 | 21504 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS; 150 nm | 21504 CLBS, 2000000 GATES | 2000000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.44 mm | 896 | PBGA-896 | 8542.31.00.60 |