Filter Your Search
1 - 10 of 1,761 results
|
|
AX7MBD3-50.0000MHZC
Abracon Corporation
|
Check for Price | Active | 50 MHz | 25 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | LCC8,.2X.28,100/83 | Unknown | Clock | |||
|
|
AX7MBD1-156.2500T
Abracon Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 25 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | Clock | ||||
|
|
AX7MBG4-700.0000
Abracon Corporation
|
Check for Price | Yes | Active | 700 MHz | 50 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | Clock | ||||
|
|
AX7MBG3-50.0000MHZ
Abracon Corporation
|
Check for Price | Active | 50 MHz | 50 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | LCC8,.2X.28,100/83 | Unknown | Clock | |||
|
|
AX7MBD4-156.2500MHZT
Abracon Corporation
|
Check for Price | Active | 156.25 MHz | 25 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | LCC8,.2X.28,100/83 | Unknown | Clock | |||
|
|
AX7MBE3-644.53125C
Abracon Corporation
|
Check for Price | Yes | Active | 644.5313 MHz | 50 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | Clock | ||||
|
|
AX7MBE3-644.53125MHZC
Abracon Corporation
|
Check for Price | Active | 644.5313 MHz | 50 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | LCC8,.2X.28,100/83 | Unknown | Clock | |||
|
|
AX7MBF3-50.0000MHZC
Abracon Corporation
|
Check for Price | Obsolete | 50 MHz | 25 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | 7.0mm x 5.0mm x 1.8mm | LCC8,.2X.28,100/83 | Unknown | Clock | |||||
|
|
AX7MBE1-50.0000C
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | Clock | ||||
|
|
AX7MBG2-50.0000MHZT
Abracon Corporation
|
Check for Price | Active | 50 MHz | 50 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | LCC8,.2X.28,100/83 | Unknown | Clock |