Parametric results for: Am25LS2520 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 20 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: am25ls2520
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2520PC
AMD
Check for Price Buy No Obsolete 5 V 45 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE TTL/H/L BUS DRIVER TTL 2 TRUE 37 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T22 Not Qualified e0 70 °C 22 PLASTIC/EPOXY DIP22,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 10.16 mm 27.94 mm DIP 0.400 INCH, PLASTIC, DIP-22 22 8542.39.00.60
AM25LS2520DCTB
AMD
Check for Price Buy Obsolete 8 NO DIP POSITIVE EDGE 3-STATE BUS DRIVER TTL COMMERCIAL R-XDIP-T22 e0 70 °C 22 CERAMIC DIP22,.4 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-22 8542.39.00.60
AM25LS2520DE
AMD
Check for Price Buy Obsolete 8 NO DIP POSITIVE EDGE 3-STATE BUS DRIVER TTL MILITARY R-XDIP-T22 Not Qualified e0 125 °C -55 °C 22 CERAMIC DIP22,.4 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-22 8542.39.00.60
package
AM25LS2520LMB
AMD
Check for Price Buy No Obsolete 5 V 54 ns 1 8 YES QCCN 50 pF POSITIVE EDGE 3-STATE TTL/H/L BUS DRIVER TTL 2 TRUE 37 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-28 28 8542.39.00.60
package
AM25LS2520DM
AMD
Check for Price Buy Yes Obsolete 5 V 54 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE TTL/H/L BUS DRIVER TTL 2 TRUE 37 mA 5.5 V 4.5 V MILITARY R-CDIP-T22 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 22 CERAMIC, METAL-SEALED COFIRED DIP22,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 10.16 mm 27.6225 mm DIP 0.400 INCH, HERMETIC SEALED, CERDIP-22 22 8542.39.00.60
package
AM25LS2520XM
AMD
Check for Price Buy Yes Yes Obsolete 5 V 54 ns 1 8 YES DIE 50 pF POSITIVE EDGE 3-STATE TTL/H/L BUS DRIVER TTL 2 TRUE 37 mA 5.5 V 4.5 V MILITARY R-XUUC-N22 Not Qualified 125 °C -55 °C 22 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER 2.032 mm 2.8194 mm DIE 0.080 X 0.111 INCH, DIE-22 22 8542.39.00.60
AM25LS2520PCT
AMD
Check for Price Buy Obsolete 8 NO DIP POSITIVE EDGE 3-STATE BUS DRIVER TTL COMMERCIAL R-PDIP-T22 Not Qualified e0 70 °C 22 PLASTIC/EPOXY DIP22,.4 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-22 8542.39.00.60
package
AM25LS2520DC
AMD
Check for Price Buy No Obsolete 5 V 45 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE TTL/H/L BUS DRIVER TTL 2 TRUE 37 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T22 Not Qualified e0 70 °C 22 CERAMIC, METAL-SEALED COFIRED DIP22,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 10.16 mm 27.6225 mm DIP 0.400 INCH, HERMETIC SEALED, CERDIP-22 22 8542.39.00.60
package
AM25LS2520LCB
AMD
Check for Price Buy Obsolete 5 V 45 ns 1 8 YES QCCN 50 pF 3-STATE TTL/H/L BUS DRIVER TTL 2 TRUE 37 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-28 28 8542.39.00.60
package
AM25LS2520LC
AMD
Check for Price Buy No Obsolete 5 V 45 ns 1 8 YES QCCN 50 pF POSITIVE EDGE 3-STATE TTL/H/L BUS DRIVER TTL 2 TRUE 37 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-28 28 8542.39.00.60