Filter Your Search
1 - 10 of 854 results
|
|
4B1908-27KJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 27 kΩ | 5 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
CB1908-8R2JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.2 Ω | 5 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
VCB1908-75RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 75 Ω | 10 % | 47 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1 kV | 375 °C | -55 °C | Vitreous Enamelled | Box | 24 mm | 102 mm | Compliant | EAR99 | |||||||||
|
|
B1908-51RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 51 Ω | 1 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
VB1908-750RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 750 Ω | 10 % | 47 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1 kV | 375 °C | -55 °C | Vitreous Enamelled | Box | 24 mm | 102 mm | Compliant | EAR99 | |||||||||
|
|
CB1908-2R0JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 Ω | 5 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
CB1908-1R2JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.2 Ω | 5 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
4B1908-2K4JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.4 kΩ | 5 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
B1908-1K6JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.6 kΩ | 5 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
CB1908-62RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 62 Ω | 5 % | 54 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 216 mm | Compliant | EAR99 | 8533.29.00.00 |