Filter Your Search
1 - 10 of 1,016 results
|
CFS08-02-B1-C-A-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TYPE B1, TUBE PACKING | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 2.3876 mm | FLASH inch | SURFACE MOUNT | 0.087 inch | 0.177 inch | 0.116 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
CFS08-25-B1-C-A-B
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TYPE B1, PAD AND TUBE | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 2.3876 mm | FLASH inch | SURFACE MOUNT | 0.087 inch | 0.177 inch | 1.266 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
950-509A-B1C
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
CFS08-20-B1-C-A-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TYPE B1, TUBE PACKING | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 2.3876 mm | FLASH inch | SURFACE MOUNT | 0.087 inch | 0.177 inch | 1.016 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
950-670F-B1C
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
CFS08-30-B1-C-A-G
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TYPE B1, PAD AND REEL | 500VAC V | NO | 2 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 2.3876 mm | FLASH inch | SURFACE MOUNT | 0.087 inch | 0.177 inch | 1.516 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
WBN-050-MSCB1C
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | CLOSE TYPE,NO MARK | NO | 1 GΩ | POLARIZED KEY | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.358 inch | 2.8 inch | 0.114 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | |||||||
|
EFS04-46-A-B1-C
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 46 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | PAD + REEL PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.197 inch | 4.62 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
WSB012B1C3B1B
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 12 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 5u inch | SOLDER | 0.362 inch | 0.814 inch | 0.859 inch | 0.236 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
APS02-90-A-1-B1-C
Wave Tech Co Ltd
|
Check for Price | Contact Manufacturer | 90 | 2 | 787.4 µm | 2 | 20 mΩ | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,PAD+REEL PKG | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | LOCATING POSTS | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.302 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.201 inch | 1.433 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 |