Filter Your Search
1 - 10 of 1,028 results
|
B25855-C4155-K004
TDK Epcos
|
Check for Price | No | Obsolete | 1.5 µF | 2 kV | 10 % | 10 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | B25855 | RATED AC VOLTAGE: 1700V | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | NOT SPECIFIED | BINDING POST | EPCOS AG | , | compliant | ||||||||||||
|
B25834-L7685-K009
TDK Corporation
|
Check for Price | No | Obsolete | 6.8 µF | 10 % | 10 % | PLASTIC | FILM CAPACITOR | 1.1 kV | B25834 | 85 °C | -25 °C | 2 | Quick Connect | 50 mm | 156 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
B25834-D0106-K004
TDK Epcos
|
Check for Price | No | No | Obsolete | 10 µF | 10 % | 10 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | STANDARD: IEC1071-1/2 | 1.4 kV | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
B25833-W4705-A9
TDK Epcos
|
Check for Price | Obsolete | 7 µF | 470 V | 6 % | 6 % | CHASSIS MOUNT | PLASTIC | FILM CAPACITOR | 330 V | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | LUG | 40 mm | 86 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||
|
B25832-B6226-K9
TDK Epcos
|
Check for Price | No | Obsolete | 22 µF | 10 % | 10 % | PLASTIC | FILM CAPACITOR | B25832 | Consult Factory | 930 V | B25832 | 70 °C | -25 °C | 2 | Radial | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||
|
B25855C0255K004
TDK Epcos
|
Check for Price | No | Obsolete | 2.5 µF | 1.7 kV | 10 % | 10 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | STANDARD: IEC1071-1/2 | 1.4 kV | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
B25855-C0505-K004
TDK Epcos
|
Check for Price | No | Obsolete | 5 µF | 1.7 kV | 10 % | 10 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | B25855 | RATED AC VOLTAGE: 1400V | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | NOT SPECIFIED | BINDING POST | EPCOS AG | , | compliant | ||||||||||||
|
B25834-D7156-K004
TDK Corporation
|
Check for Price | No | Obsolete | 15 µF | 10 % | 10 % | PLASTIC | FILM CAPACITOR | 1.1 kV | B25834 | 85 °C | -25 °C | 2 | Screw Ends | 79.2 mm | 176 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
B25832F4505K001
TDK Epcos
|
Check for Price | No | No | Obsolete | 5 µF | 10 % | 10 % | STUD MOUNT | PLASTIC | FILM CAPACITOR | 640 V | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | CONNECTOR | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||
|
B25836-A5117-A372
TDK Epcos
|
Check for Price | No | No | Obsolete | 38.5 µF | 10 % | 5 % | CHASSIS MOUNT | FILM CAPACITOR | 525 V | 70 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 |