Filter Your Search
1 - 10 of 29 results
|
BAS416Z
Nexperia
|
$0.0518 | Yes | Active | 200 mA | 1.25 V | 3 µs | 5 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 75 V | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | SOD | SOD-323, 2 PIN | 2 | SOD323 | EAR99 | 8541.10.00.70 | ||||
|
BAS416F
Nexperia
|
$0.0518 | Yes | Obsolete | 200 mA | 1.25 V | 3 µs | 5 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 4 A | 1 | 75 V | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | SOD | PLASTIC, SC-76, 2 PIN | 2 | SOD323 | EAR99 | 8541.10.00.70 | ||||||
|
BAS416,115
Nexperia
|
$0.1045 | Yes | Active | 200 mA | 1.25 V | 3 µs | 5 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 75 V | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SOD | SOD-323, 2 PIN | 2 | SOD323 | EAR99 | 8541.10.00.70 | |||
|
|
BAS416-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 3 µs | 5 nA | 250 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G2 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SOD-323, 2 PIN | EAR99 | 8541.10.00.70 | ||||||||||
|
|
BAS416
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 900 mV | 3 µs | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 4 A | 1 | e3 | 150 °C | 260 | MATTE TIN | EAR99 | ||||||||||||||||||||||||||
|
|
BAS416W
Galaxy Microelectronics
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 3 µs | 5 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 4 A | 1 | 75 V | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOD-123, 2 PIN | EAR99 | 8541.10.00.70 | |||||||||||||||
|
|
BAS416-T
Rectron Semiconductor
|
Check for Price | Active | 160 mA | 1.25 V | 3 µs | 5 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 85 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 A | 1 | 75 V | R-PDSO-G2 | IEC-134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOD-323, 2 PIN | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAS416,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 900 mV | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | SOD | PLASTIC, SC-76, 2 PIN | 2 | SOD323 | EAR99 | 8541.10.00.70 | ||||||||
|
|
BAS416,135
Nexperia
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 3 µs | 5 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 75 V | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | SOD-323, 2 PIN | EAR99 | 8541.10.00.70 | |||||||
|
|
BAS416-QZ
Nexperia
|
Check for Price | Yes | Active | RECTIFIER DIODE | 1 | 260 | 40 | Tin (Sn) | EAR99 |