Small Signal Diode, Single, 200 V, 250 Ma, 1.25 V, 50 Ns, 250 Ma Rohs Compliant: Yes |Nexperia BAV102,115Min Qty:5Package Multiple:1Date Code:1Container:Cut TapeBAV102,115 Part Details
Small Signal Diode, Single, 200 V, 250 Ma, 1.25 V, 50 Ns, 250 Ma Rohs Compliant: Yes |Nexperia BAV102,115Min Qty:2500Package Multiple:1Date Code:1Container:ReelBAV102,115 Part Details
BAV102 Series 150 V 250 mA 50 ns Surface Mount Single Switching Diode - SOD-80CRoHS:
Compliant
pbFree:YesMin Qty:2500Package Multiple:2500Lead time:6 WeeksContainer:ReelBAV102,115 Part Details
BAV102 Series 150 V 250 mA 50 ns Surface Mount Single Switching Diode - SOD-80CRoHS:
Compliant
pbFree:YesMin Qty:27500Package Multiple:2500Lead time:6 WeeksContainer:ReelBAV102,115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details
Diodes - General Purpose, Power, Switching DIODE-SML SIGNAL SOD80/LLDSRoHS:
Compliant
pbFree:Pb-FreeMin Qty:15000Package Multiple:2500Container:ReelBAV102,115 Part Details