Filter Your Search
1 - 8 of 8 results
|
BAV70T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 215 mA | 1 V | 6 ns | RECTIFIER DIODE | YES | 70 V | 2 A | e3 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||
|
BAV70TRL
YAGEO Corporation
|
Check for Price | Obsolete | 250 mA | 1.25 V | 6 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | EAR99 | R-PDSO-G3 | 8541.10.00.70 | |||||||||||||||||||
|
BAV70TRL13
YAGEO Corporation
|
Check for Price | Obsolete | 250 mA | 1.25 V | 6 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | EAR99 | R-PDSO-G3 | 8541.10.00.70 | |||||||||||||||||||
|
BAV70T/R
Nexperia
|
Check for Price | Yes | Active | 125 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | R-PDSO-G3 | 8541.10.00.70 | 2017-02-01 | |||||||||
|
BAV70T/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 715 mV | RECTIFIER DIODE | YES | 100 V | 4 A | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | compliant | |||||||||||||||||||||||||||
|
BAV70T/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 715 mV | RECTIFIER DIODE | YES | 100 V | 4 A | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | compliant | ||||||||||||||||||||||||||||
|
BAV70TR
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 6 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | TO-236AB | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | R-PDSO-G3 | SOT-23 | 3 | |||||||||||||||||||
|
BAV70T/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 125 mA | 1.25 V | 4 ns | 2.5 µA | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | PLASTIC, SMD, 3 PIN | 8541.10.00.70 | SOT-23 | 3 |