Filter Your Search
1 - 10 of 539,771 results
|
LS4148-GS08
Vishay Intertechnologies
|
$0.0037 | Yes | Active | 150 mA | 1 V | 8 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | Vishay | ||||||||||||
|
1N4151TR
Vishay Intertechnologies
|
$0.0040 | Yes | Active | 150 mA | 1 V | 4 ns | 50 nA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 2 A | 1 | 50 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | EAR99 | 8541.10.00.70 | ||||||||||
|
1N4148,133
NXP Semiconductors
|
$0.0051 | Yes | Obsolete | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | ROHS COMPLIANT, HERMETIC SEALED, GLASS, ALF2, SC-40, 2 PIN | compliant | NXP | EAR99 | 8541.10.00.70 | AXIAL | 2 | SOD27 | ||||||||||
|
MCL4151-TR
Vishay Intertechnologies
|
$0.0054 | Yes | Active | 150 mA | 1 V | 4 ns | 50 nA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 2 A | 1 | 50 V | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | ||||||||||||
|
BAS21,215
NXP Semiconductors
|
$0.0057 | Yes | Transferred | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | compliant | NXP | EAR99 | 8541.10.00.70 | TO-236 | 3 | SOT23 | ||||||||||
|
S1D
SPC Multicomp
|
$0.0058 | Active | 1 A | 1.8 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | PLASTIC, SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-214AC | 2 | ||||||||||||||||||||||
|
ES2A
SPC Multicomp
|
$0.0058 | Yes | Active | 2 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | MULTICOMP PRO | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
1N5817+
SPC Multicomp
|
$0.0059 | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | O-PALF-W2 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
BAS40-06HMFHT116
ROHM Semiconductor
|
$0.0063 | Yes | Not Recommended | 120 mA | 1 V | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 600 mA | 1 | 40 V | R-PDSO-G3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SOT-23, 3 PIN | compliant | ROHM Semiconductor | EAR99 | 8541.10.00.70 | |||||||||||||||
|
SR150
SPC Multicomp
|
$0.0069 | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 1 | O-PALF-W2 | DO-41 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 |