Filter Your Search
1 - 10 of 12 results
|
|
BC08-01F-11
Aries Electronics Inc
|
Check for Price | Active | 16 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT ANTISHORTING STRIP | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | -65 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 10u inch | SOLDER | 0.243 inch | 0.329 inch | 0.84 inch | 0.11 inch | EAR99 | 8536.69.40.40 | ||||||||
|
|
BC080-122TLG
Advanced Interconnections Corp
|
Check for Price | Active | 80 | 2 | 3.81 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | -60 °C | 140 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.15 inch | 0.15 inch | NO | ONE | RECTANGULAR | 7.874 mm | 30u inch | SOLDER | 0.29 inch | 0.32 inch | 6 inch | 0.115 inch | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
CH03-BC080-0BR000000
GradConn Ltd
|
Check for Price | Transferred | 8 | 2 | 2.54 mm | 2 | 100 mΩ | MALE | 10000 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | PCMCIA CONNECTOR | ROHS COMPLIANT; REEL PACKAGING | NO | 1 GΩ | 1 | UL | -40 °C | 85 °C | RECEPTACLE | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.106 inch | 1.004 inch | 0.677 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
CH03-BC080-0BU000000
GradConn Ltd
|
Check for Price | Transferred | 8 | 2 | 2.54 mm | 2 | 100 mΩ | MALE | 10000 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | PCMCIA CONNECTOR | ROHS COMPLIANT; TUBE PACKAGING | NO | 1 GΩ | 1 | UL | -40 °C | 85 °C | RECEPTACLE | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.106 inch | 1.004 inch | 0.677 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
BC080-125TLG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 80 | 2 | 3.81 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | NO | UL | -60 °C | 140 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.15 inch | 0.15 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.29 inch | 0.32 inch | 6 inch | 0.1 inch | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
BC080-124TLG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 80 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | NO | UL | -60 °C | 140 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.238 inch | 0.32 inch | 4 inch | 0.1 inch | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
BC08-01F-21
Aries Electronics Inc
|
Check for Price | Active | 16 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT ANTISHORTING STRIP | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | -65 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 10u inch | SOLDER | 0.243 inch | 0.329 inch | 0.84 inch | 0.11 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
CH03-BC080-0AR000000
GradConn Ltd
|
Check for Price | Transferred | 8 | 2 | 2.54 mm | 2 | 100 mΩ | MALE | 10000 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | PCMCIA CONNECTOR | ROHS COMPLIANT; REEL PACKAGING | NO | 1 GΩ | 1 | UL | -40 °C | 85 °C | PEG | RECEPTACLE | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.106 inch | 1.004 inch | 0.677 inch | EAR99 | 8536.69.40.40 | |||||||||||||
|
|
BC08-01F-43
Aries Electronics Inc
|
Check for Price | Active | 16 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT ANTISHORTING STRIP | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | -65 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 100u inch | SOLDER | 0.243 inch | 0.329 inch | 0.84 inch | 0.11 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
BC080-121TLG
Advanced Interconnections Corp
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | NO | UL | -60 °C | 140 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 30u inch | SOLDER | 0.238 inch | 0.115 inch | EAR99 | 8536.69.40.40 |