Parametric results for: BCN2D162J7 under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: bcn2d162j7
Select parts from the table below to compare.
Compare
Compare
BCN2D162J7
TT Electronics Resistors
Check for Price Yes Obsolete 5 % 125 mW 0606 SURFACE MOUNT SMT 300 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 1.6 kΩ ISOLATED 2 70 °C YES 50 V e3 125 °C -55 °C 1 4 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99 8533.21.00.20
BCN2D162J7
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete 5 % 125 mW 0606 SURFACE MOUNT SMT 300 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 1.6 kΩ ISOLATED 2 70 °C YES 50 V e3 125 °C -55 °C 1 4 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND , 0606 Compliant EAR99 8533.21.00.20