Parametric results for: BML0805-R15K under Fixed Inductors

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
Manufacturer Part Number: bml0805-r15k
Select parts from the table below to compare.
Compare
Compare
BML0805-R15KET
TT electronics / BI Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 150 nH 400 mΩ 10 % YES 25 MHz 250 mA 230 MHz FERRITE 20 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Compliant EAR99 8504.50.80.00
BML0805-R15KLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 150 nH 400 mΩ 10 % YES 25 MHz 250 mA 230 MHz FERRITE 20 0805 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 900 µm 2 mm 1.25 mm Compliant EAR99 8504.50.80.00 0805
BML0805-R15K
TT Electronics Resistors
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 150 nH 400 mΩ 10 % YES 25 MHz 250 mA 230 MHz FERRITE 20 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND EAR99 8504.50.80.00 CHIP, 0805
BML0805-R15KETLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 150 nH 400 mΩ 10 % YES 25 MHz 250 mA 230 MHz FERRITE 20 0805 RF INDUCTOR 1 NO e3 125 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND Compliant EAR99 8504.50.80.00 0805
BML0805-R15K
TT electronics / BI Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 150 nH 400 mΩ 10 % YES 25 MHz 250 mA 230 MHz FERRITE 20 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Compliant EAR99 8504.50.80.00
BML0805-R15KET
TT Electronics Resistors
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 150 nH 400 mΩ 10 % YES 25 MHz 250 mA 230 MHz FERRITE 20 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND EAR99 8504.50.80.00 CHIP, 0805
BML0805-R15KETLF
TT Electronics Resistors
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 150 nH 400 mΩ 10 % YES 25 MHz 250 mA 230 MHz FERRITE 20 0805 RF INDUCTOR 1 NO e3 125 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND EAR99 8504.50.80.00 CHIP, 0805, ROHS COMPLIANT
BML0805-R15KLF
TT Electronics Resistors
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 150 nH 400 mΩ 10 % YES 25 MHz 250 mA 230 MHz FERRITE 20 0805 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 900 µm 2 mm 1.25 mm EAR99 8504.50.80.00 CHIP, 0805, ROHS COMPLIANT