Filter Your Search
1 - 1 of 1 results
|
|
BRFS120-R
Cosel USA Inc
|
Check for Price | Not Recommended | 14 V | 4.5 V | 600 mV | 1.8 V | 120 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.27 % | 0.27 % | 1 | OVER CURRENT; THERMAL | 0.017675 Vrms | HYBRID | 216 W | 12 ms | R-XDMA-X14 | CSA; CUL; C-UL-US; EN; TUV; UL | 85 °C | -40 °C | 245 | 10 | 14 | UNSPECIFIED | DMA | MODULE,14LEAD,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.9 mm | 33 mm | 12.7 mm | , | Unknown | EAR99 |