Parametric results for: BS-R2 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 43 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: bsr2
Select parts from the table below to compare.
Compare
Compare
package
BSR202NL6327HTSA1
Infineon Technologies AG
$0.2972 Yes Yes End Of Life SMALL OUTLINE AVALANCHE RATED, LOGIC LEVEL COMPATIBLE YES e3 150 °C 1 3 RECTANGULAR Tin (Sn) SC-59 GREEN, PLASTIC, SC-59, 3 PIN 3 EAR99 8541.21.00.95 SINGLE WITH BUILT-IN DIODE 20 V 3.1 A 21 mΩ METAL-OXIDE SEMICONDUCTOR 60 pF R-PDSO-G3 1 ENHANCEMENT MODE PLASTIC/EPOXY N-CHANNEL Not Qualified GULL WING DUAL SILICON
BSR20
Philips Semiconductors
Check for Price Transferred YES e0 150 °C 1 Tin/Lead (Sn/Pb) EAR99 SINGLE PNP 600 mA 350 mW 400 MHz
BSR20AT/R
NXP Semiconductors
Check for Price Obsolete SMALL OUTLINE YES IEC-134 150 °C -65 °C 1 3 RECTANGULAR EAR99 SINGLE R-PDSO-G3 PLASTIC/EPOXY PNP Not Qualified GULL WING DUAL SILICON 300 mA 250 mW 100 MHz 6 pF 150 V 50 TO-236AB SWITCHING 500 mV
BSR20T/R
Philips Semiconductors
Check for Price No Transferred YES e0 150 °C 1 Tin/Lead (Sn/Pb) , EAR99 SINGLE PNP 600 mA 350 mW 400 MHz Unknown
BSR20A-TAPE-7
NXP Semiconductors
Check for Price Obsolete SMALL OUTLINE YES IEC-134 150 °C 1 3 RECTANGULAR EAR99 SINGLE R-PDSO-G3 PLASTIC/EPOXY PNP Not Qualified GULL WING DUAL SILICON 600 mA 250 mW 100 MHz 6 pF 150 V 50 SWITCHING 500 mV
BSR20T/R
NXP Semiconductors
Check for Price Obsolete SMALL OUTLINE YES IEC-134 150 °C -65 °C 1 3 RECTANGULAR EAR99 SINGLE R-PDSO-G3 PLASTIC/EPOXY PNP Not Qualified GULL WING DUAL SILICON 300 mA 250 mW 100 MHz 6 pF 120 V 40 TO-236AB SWITCHING 500 mV
package
BSR20A
Continental Device India Ltd
Check for Price No Contact Manufacturer SMALL OUTLINE YES e0 150 °C 1 3 RECTANGULAR TIN LEAD SOT-23 SOT-23, 3 PIN 3 EAR99 SINGLE R-PDSO-G3 PLASTIC/EPOXY PNP Not Qualified GULL WING DUAL SILICON 600 mA 350 mW 100 MHz 150 V 50
BSR20ATRL13
YAGEO Corporation
Check for Price Obsolete SMALL OUTLINE HIGH VOLTAGE YES 1 3 RECTANGULAR EAR99 SINGLE R-PDSO-G3 PLASTIC/EPOXY PNP Not Qualified GULL WING DUAL SILICON 600 mA 100 MHz 150 V 60 500 mV
package
BSR20
NXP Semiconductors
Check for Price Obsolete SMALL OUTLINE YES IEC-60134 150 °C 1 3 RECTANGULAR SOT-23 PLASTIC PACKAGE-3 3 EAR99 SINGLE R-PDSO-G3 PLASTIC/EPOXY PNP Not Qualified GULL WING DUAL SILICON 300 mA 250 mW 100 MHz 6 pF 120 V 40 TO-236AB SWITCHING 500 mV
BSR20TZ472J
KOA Speer Electronics Inc
Check for Price Active 4.7 kΩ 5 % 20 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 25 °C NO 750 V e3 275 °C -40 °C Rectangular 2 BULK TIN FLAT 47.5 mm 12.5 mm 63.5 mm 12.5 mm EAR99 8533.21.00.90 Unknown