Parametric results for: BT137S-600G under TRIACs

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: bt137s600g
Select parts from the table below to compare.
Compare
Compare
BT137S-600G,118
WeEn Semiconductor Co Ltd
$0.3065 Buy Yes Active 600 V 8 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE PLASTIC, SC-63, TO-252, DPAK-3/2 Not Compliant EAR99 8541.30.00.80
BT137S-600G
Philips Semiconductors
Check for Price Buy Yes Transferred 1.65 V 500 µA 40 mA 50 mA 600 V 8 A TRIAC 200 V/us 1.5 V 1 125 °C -40 °C 260 YES Not Compliant EAR99
package
BT137S-600G
NXP Semiconductors
Check for Price Buy Yes Yes Transferred 500 µA 40 mA 50 mA 600 V 8 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 10 V/us 200 V/us 1.5 V 500 µA TO-252 R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE PLASTIC, SC-63, DPAK-3 Not Compliant EAR99 8541.30.00.80 TO-252 3
BT137S-600G
WeEn Semiconductor Co Ltd
Check for Price Buy Yes Active 600 V 8 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-252AA R-PSSO-G2 e3 Not Qualified IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE SC-63, TO-252, DPAK-3/2 Not Compliant EAR99 8541.30.00.80
package
BT137S-600G,118
NXP Semiconductors
Check for Price Buy Yes Transferred 500 µA 40 mA 50 mA 600 V 8 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 10 V/us 200 V/us 1.5 V 500 µA TO-252 R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE PLASTIC, SC-63, DPAK-3 Not Compliant EAR99 8541.30.00.80 DPAK 3 SOT428
package
BT137S-600G-T
NXP Semiconductors
Check for Price Buy Yes Yes Obsolete 40 mA 50 mA 600 V 8 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 10 V/us 200 V/us 1.5 V 500 µA TO-252 R-PSSO-G2 e3 Not Qualified 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE PLASTIC, SC-63, DPAK-3 Unknown EAR99 8541.30.00.80 TO-252 3
package
BT137S-600G/T3
NXP Semiconductors
Check for Price Buy Yes Yes Obsolete 40 mA 50 mA 600 V 8 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 10 V/us 200 V/us 1.5 V 500 µA TO-252 R-PSSO-G2 e3 Not Qualified 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE PLASTIC, SC-63, DPAK-3 Unknown EAR99 8541.30.00.80 TO-252 3