Filter Your Search
1 - 10 of 270 results
|
BU25UA3WNVX-TL
ROHM Semiconductor
|
$0.2067 | Yes | Obsolete | 5.5 V | 3.5 V | 2.5 V | 200 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 6 V | 0.02 % | 0.045 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | S-PDSO-N4 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, EMBOSSED | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | SSON-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||
|
BU25SA4WGWL-E2
ROHM Semiconductor
|
$0.2498 | Yes | Active | 5.5 V | 3 V | 2.5 V | 80 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6.5 V | 0.008 % | 0.016 % | CMOS | 2 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | ROHM CO LTD | FBGA, BGA4,2X2,16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||
|
BU25TD3WG-TR
ROHM Semiconductor
|
$0.2698 | Yes | Active | 6 V | 3.5 V | 2.5 V | 280 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||
|
BU25JA2MNVX-CTL
ROHM Semiconductor
|
$0.3680 | Yes | Yes | Active | 6 V | 3.5 V | 2.5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 620 mV | 1 | 2.575 V | 2.425 V | CMOS | 3 % | S-PDSO-N4 | 150 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | SSON-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 2017-03-13 | ||||||||||||||||
|
BU25SD2MG-MTR
ROHM Semiconductor
|
$0.3709 | Yes | Active | 6 V | 3 V | 2.5 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 0.01 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | SSOP-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||
|
BU25TD2WNVX-TL
ROHM Semiconductor
|
$0.3861 | Yes | Yes | Active | 6 V | 3.5 V | 2.5 V | 280 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | S-PDSO-N4 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, EMBOSSED | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | HVSON, SOLCC4,.04,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | SON | 4 | |||||
|
BU25TA2WHFV-TR
ROHM Semiconductor
|
$0.4912 | Yes | Yes | Active | 5.5 V | 2.5 V | 2.5 V | 400 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-F5 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HVSSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | HVSSOF, FL6,.047,20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | SOF | 5 | |||||
|
BU25TA2WNVX-TR
ROHM Semiconductor
|
$0.5077 | Yes | Yes | Active | 5.5 V | 2.5 V | 2.5 V | 400 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-N4 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | 1.20 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SSON-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | SON | 4 | |||||
|
BU25JA3DG-CTR
ROHM Semiconductor
|
$0.6120 | Yes | Active | 6 V | 2.79 V | 2.5 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 6.5 V | 0.008 % | 0.015 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | SSOP-5 | compliant | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||
|
BU25JA2DG-CTR
ROHM Semiconductor
|
$0.6127 | Yes | Active | 6 V | 3 V | 2.5 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 190 mV | 6.5 V | 0.015 % | 0.01 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | 150 °C | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | SSOP-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 2017-11-24 |