Parametric results for: BW2FP-R15JB under Fixed Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
Manufacturer Part Number: bw2fpr15jb
Select parts from the table below to compare.
Compare
Compare
MBW2FP-R15JBW
RCD Components Inc
Check for Price Buy Yes Active 150 mΩ 5 % 2 W MELF 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 300 V e3 165 °C -55 °C Flameproof 2 Bulk Matte Tin (Sn) 5 mm 11.2 mm Compliant EAR99
BW2FP-R15JBQ
RCD Components Inc
Check for Price Buy No Active 150 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 300 V e0 165 °C -55 °C Flameproof 2 Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 26 mm 4.1 mm 11.4 mm Compliant EAR99 8533.21.00.90
MBW2FP-R15JBQ
RCD Components Inc
Check for Price Buy No Active 150 mΩ 5 % 2 W MELF 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 300 V e0 165 °C -55 °C Flameproof 2 Bulk Tin/Lead (Sn/Pb) 5 mm 11.2 mm Compliant EAR99
BW2FP-R15JB
RCD Components Inc
Check for Price Buy Active 150 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 300 V 165 °C -55 °C Flameproof 2 Bulk WIRE 800 µm 26 mm 4.1 mm 11.4 mm Compliant EAR99 8533.21.00.90
MBW2FP-R15JB
RCD Components Inc
Check for Price Buy Active 150 mΩ 5 % 2 W MELF 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 300 V 165 °C -55 °C Flameproof 2 Bulk 5 mm 11.2 mm Compliant EAR99