Parametric results for: BW2FP-R18JT under Metal Oxide Film Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
Manufacturer Part Number: bw2fp-r18jt
Select parts from the table below to compare.
Compare
Compare
BW2FP-R18JTW
RCD Components Inc
Check for Price Yes Active 180 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 300 V e3 165 °C -55 °C Flameproof 2 TR Matte Tin (Sn) WIRE 800 µm 26 mm 4.1 mm 11.4 mm Compliant EAR99 8533.21.00.90
MBW2FP-R18JTQ
RCD Components Inc
Check for Price No Active 180 mΩ 5 % 2 W MELF 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 300 V e0 165 °C -55 °C Flameproof 2 TR Tin/Lead (Sn/Pb) 5 mm 11.2 mm Compliant EAR99
BW2FP-R18JT
RCD Components Inc
Check for Price Active 180 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 300 V 165 °C -55 °C Flameproof 2 TR WIRE 800 µm 26 mm 4.1 mm 11.4 mm Compliant EAR99 8533.21.00.90
MBW2FP-R18JTW
RCD Components Inc
Check for Price Yes Active 180 mΩ 5 % 2 W MELF 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 300 V e3 165 °C -55 °C Flameproof 2 TR Matte Tin (Sn) 5 mm 11.2 mm Compliant EAR99
MBW2FP-R18JT
RCD Components Inc
Check for Price Active 180 mΩ 5 % 2 W MELF 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 300 V 165 °C -55 °C Flameproof 2 TR 5 mm 11.2 mm Compliant EAR99