Filter Your Search
1 - 5 of 5 results
|
|
BW2FP-R36JT
RCD Components Inc
|
Check for Price | Active | 360 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 300 V | 165 °C | -55 °C | Flameproof | 2 | TR | WIRE | 800 µm | 26 mm | 4.1 mm | 11.4 mm | Compliant | EAR99 | 8533.21.00.90 | |||||
|
|
BW2FP-R36JTW
RCD Components Inc
|
Check for Price | Yes | Active | 360 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 300 V | e3 | 165 °C | -55 °C | Flameproof | 2 | TR | Matte Tin (Sn) | WIRE | 800 µm | 26 mm | 4.1 mm | 11.4 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MBW2FP-R36JTQ
RCD Components Inc
|
Check for Price | No | Active | 360 mΩ | 5 % | 2 W | MELF | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 300 V | e0 | 165 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | 5 mm | 11.2 mm | Compliant | EAR99 | ||||||||
|
|
BW2FP-R36JTQ
RCD Components Inc
|
Check for Price | No | Active | 360 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 300 V | e0 | 165 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 26 mm | 4.1 mm | 11.4 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MBW2FP-R36JT
RCD Components Inc
|
Check for Price | Active | 360 mΩ | 5 % | 2 W | MELF | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 300 V | 165 °C | -55 °C | Flameproof | 2 | TR | 5 mm | 11.2 mm | Compliant | EAR99 |