Filter Your Search
1 - 4 of 4 results
|
|
BY011USCWCMB22
Littelfuse Inc
|
Check for Price | Yes | Active | 10000 Cycle(s) | 0.01 mΩ | 2 | GOLD OVER NICKEL | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | 30.3022 mm | 25.9842 mm | 6 inch | EAR99 | 8536.50.70.00 | ||
|
|
BY011USCWCMB22
C&K Switches
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | 0.01 mΩ | 2 | GOLD OVER NICKEL | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | 30.3022 mm | 25.9842 mm | 6 inch | EAR99 | 8536.50.70.00 | ||
|
|
BY011USCWCMB2
C&K Switches
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | 0.01 mΩ | 2 | GOLD OVER NICKEL | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | 30.3022 mm | 25.9842 mm | 6 inch | EAR99 | 8536.50.70.00 | ||
|
|
BY011USCWCMB2
Littelfuse Inc
|
Check for Price | Yes | Active | 10000 Cycle(s) | 0.01 mΩ | 2 | GOLD OVER NICKEL | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | 30.3022 mm | 25.9842 mm | 6 inch | EAR99 | 8536.50.70.00 |