Filter Your Search
1 - 4 of 4 results
|
|
BY011USCWCNG2
Littelfuse Inc
|
Check for Price | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 2 | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | COPPER ALLOY | GOLD OVER SILVER | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | NO | Gold (Au) | COPPER ALLOY | WIRE | 27.7622 mm | 25.9842 mm | 6 inch | EAR99 | 8536.50.70.00 | ||||
|
|
BY011USCWCNG22
Littelfuse Inc
|
Check for Price | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 2 | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | COPPER ALLOY | GOLD OVER SILVER | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | NO | Gold (Au) | COPPER ALLOY | WIRE | 27.7622 mm | 25.9842 mm | 6 inch | EAR99 | 8536.50.70.00 | ||||
|
|
BY011USCWCNG2
C&K Switches
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 2 | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | COPPER ALLOY | GOLD OVER SILVER | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | NO | Gold (Au) | COPPER ALLOY | WIRE | 27.7622 mm | 25.9842 mm | 6 inch | EAR99 | 8536.50.70.00 | SH200202YYYY06YYYYY0308YYY020303YYY | SH200202YYYY06YYYYY0308 | ||
|
|
BY011USCWCNG22
C&K Switches
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 2 | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | COPPER ALLOY | GOLD OVER SILVER | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | NO | Gold (Au) | COPPER ALLOY | WIRE | 27.7622 mm | 25.9842 mm | 6 inch | EAR99 | 8536.50.70.00 | SH200202YYYY06YYYYY0308YYY020303YYY | SH200202YYYY06YYYYY0308 |