Parametric results for: BY011USCWCNG22 under Keylock Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: by011uscwcng22
Select parts from the table below to compare.
Compare
Compare
BY011USCWCNG22
C&K Switches
Check for Price Yes Transferred 4 A 28 V 10000 Cycle(s) 0.01 mΩ 2 GOLD OVER SILVER KEYLOCK SWITCH KEYLOCK 0.4VA@20VAC 2A@250VAC 4A@28VDC 2 A 250 V 1000VRMS V 1 GΩ e4 PANEL MOUNT COPPER ALLOY GOLD OVER SILVER COPPER ALLOY GLASS FILLED POLYESTER 90 deg NO Gold (Au) COPPER ALLOY WIRE 27.7622 mm 25.9842 mm 6 inch EAR99 8536.50.70.00
BY011USCWCNG22
Littelfuse Inc
Check for Price Yes Active 4 A 28 V 10000 Cycle(s) 0.01 mΩ 2 GOLD OVER SILVER KEYLOCK SWITCH KEYLOCK 0.4VA@20VAC 2A@250VAC 4A@28VDC 2 A 250 V 1000VRMS V 1 GΩ e4 PANEL MOUNT COPPER ALLOY GOLD OVER SILVER COPPER ALLOY GLASS FILLED POLYESTER 90 deg NO Gold (Au) COPPER ALLOY WIRE 27.7622 mm 25.9842 mm 6 inch EAR99 8536.50.70.00