Filter Your Search
1 - 10 of 10 results
|
BYV40E-200
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 A | 1 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | ULTRA FAST SOFT RECOVERY | 6.6 A | 1 | Not Qualified | R-PDSO-G4 | IEC-134 | 150 °C | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-223 | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
BYV40E-150
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 1 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | ULTRA FAST SOFT RECOVERY | 6.6 A | 1 | Not Qualified | R-PDSO-G4 | e3 | IEC-134 | 1 | 150 °C | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-4 | compliant | EAR99 | WeEn Semiconductors | ||||||||
|
BYV40E-150,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 A | 1 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | ULTRA FAST SOFT RECOVERY | 6.6 A | 1 | Not Qualified | R-PDSO-G4 | e3 | IEC-134 | 150 °C | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-73 | PLASTIC PACKAGE-4 | 4 | compliant | 8541.10.00.80 | SOT223 | ||||||
|
BYV40E-200
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 1 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | ULTRA FAST SOFT RECOVERY | 6.6 A | 1 | R-PDSO-G4 | IEC-134 | 150 °C | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-4 | unknown | EAR99 | ||||||||||||||
|
BYV40E-150
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.5 A | 1 V | RECTIFIER DIODE | YES | 150 V | 6.6 A | e3 | 150 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||
|
BYV40E100
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.5 A | 1 V | 25 ns | RECTIFIER DIODE | YES | 100 V | 6.6 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYV40E-200
Philips Semiconductors
|
Check for Price | No | Transferred | 1.5 A | 1 V | RECTIFIER DIODE | YES | 200 V | 6.6 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||
|
BYV40E-100
NXP Semiconductors
|
Check for Price | Obsolete | 1.5 A | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | ULTRA FAST SOFT RECOVERY | 6.6 A | 1 | Not Qualified | R-PDSO-G4 | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYV40E-150,115
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 1 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | ULTRA FAST SOFT RECOVERY | 6.6 A | 1 | R-PDSO-G4 | e3 | IEC-134 | 150 °C | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-4 | compliant | EAR99 | WeEn Semiconductors | ||||||||||
|
BYV40E-150
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.5 A | 1 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | ULTRA FAST SOFT RECOVERY | 6.6 A | 1 | Not Qualified | R-PDSO-G4 | e3 | IEC-134 | 1 | 150 °C | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-223 | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.80 |