Filter Your Search
1 - 9 of 9 results
|
BZX55C4V3.TR
Texas Instruments
|
Check for Price | Transferred | 5 mA | 1 µA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 600 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZX55-C4V3TR
Fagor Electrónica
|
Check for Price | Yes | Active | 5 mA | 1 µA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 75 Ω | 600 Ω | 1 V | -0.43 mV/°C | 5 % | O-LALF-W2 | e3 | AEC-Q101; MIL-STD-750 | DO-204AH | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX55C4V3-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 75 Ω | 6.98 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||
|
BZX55C4V3T/R
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 mA | 500 mW | 4.3 V | ZENER DIODE | SINGLE | NO | 1 | 75 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
BZX55C4V3.TR
SynSemi Inc
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 4.3 V | ZENER DIODE | SINGLE | NO | 1 | 75 Ω | 7 % | 200 °C | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
BZX55-C4V3T/R
NXP Semiconductors
|
Check for Price | Obsolete | 5 mA | 1 µA | 400 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | TEMPERATURE COEFFICIENT IS TYPICAL | 75 Ω | 5 % | Not Qualified | O-LALF-W2 | CECC50005-005 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||||||||
|
TCBZX55C4V3.TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 5 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 75 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||||||
|
TCBZX55C4V3TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 5 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||||||||
|
BZX55C4V3.TR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |