Filter Your Search
1 - 10 of 31 results
|
BZX85C130B
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 1.9 mA | 1.3 W | 130 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 700 Ω | 2 % | 175 °C | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZX85C130C
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 1.9 mA | 1.3 W | 130 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 700 Ω | 5 % | 175 °C | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZX85C130A
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 1.9 mA | 1.3 W | 130 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 700 Ω | 1 % | 175 °C | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZX85C130
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 2 mA | 1.3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZX85C130
SynSemi Inc
|
Check for Price | Contact Manufacturer | 2 mA | 1.3 W | 130 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 700 Ω | 5 % | 175 °C | ISOLATED | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZX85C130GPTR
Fagor Electrónica
|
Check for Price | Yes | Active | 2 mA | 1.3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
BZX85-C130TR
Fagor Electrónica
|
Check for Price | Obsolete | 2 mA | 1 µA | 1.3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 123.5 mV/°C | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | |||||||||||||||||
|
BZX85/C130
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 2 mA | 500 nA | 1.3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 kΩ | 143 mV/°C | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CRIMSON SEMICONDUCTOR INC | unknown | |||||||||||||||||||||
|
BZX85C130GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 1 V | 2 mA | 500 nA | 1 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 700 Ω | 5 kΩ | 100 V | 143 mV/°C | 5 % | O-XALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | O-XALF-W2 | |||||||||||||
|
BZX85C130
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 mA | 500 nA | 1.3 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 kΩ | 156 mV/°C | Not Qualified | O-LALF-W2 | e3 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 |