Filter Your Search
1 - 10 of 582 results
|
|
D15BC100L1TDE
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 15 % | 0201 | BC | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 381 µm | , 0201 | Compliant | EAR99 | 8532.23.00.20 | |||
|
|
D20BC100L1SET
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 15 % | 0202 | BC | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | YES | FLAT | 152 µm | 508 µm | 508 µm | , 0202 | Compliant | EAR99 | 8532.23.00.20 | |||
|
|
D15BC100L5LDD
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 50 V | 15 % | 0201 | BC | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT; ONE SURFACE | 102 µm | 508 µm | 381 µm | , 0201 | Compliant | EAR99 | 8532.23.00.20 | ||||
|
|
D15BC100L1LDE
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 15 % | 0201 | BC | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT; ONE SURFACE | 152 µm | 508 µm | 381 µm | , 0201 | Compliant | EAR99 | 8532.23.00.20 | ||||
|
|
D12BC100L5LA
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 50 V | 15 % | 0101 | BC | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | FLAT; ONE SURFACE | 102 µm | 381 µm | 305 µm | , 0101 | Compliant | EAR99 | 8532.23.00.20 | |||
|
|
D15BC100L5AD
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 50 V | 15 % | 0201 | BC | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | YES | FLAT | 102 µm | 508 µm | 381 µm | , 0201 | Compliant | EAR99 | 8532.23.00.20 | |||
|
|
D15BC100L1ADT
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 15 % | 0201 | BC | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | YES | FLAT | 152 µm | 508 µm | 381 µm | , 0201 | Compliant | EAR99 | 8532.23.00.20 | |||
|
|
D15BC100L1TEE
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 15 % | 0201 | BC | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 381 µm | , 0201 | Compliant | EAR99 | 8532.23.00.20 | |||
|
|
D15BC100L1TED
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 15 % | 0201 | BC | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 381 µm | , 0201 | Compliant | EAR99 | 8532.23.00.20 | |||
|
|
D15BC100L5SDD
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 50 V | 15 % | 0201 | BC | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 508 µm | 381 µm | , 0201 | Compliant | EAR99 | 8532.23.00.20 |