Filter Your Search
1 - 1 of 1 results
|
|
C1812X7R302-270JSNE
VENKEL LTD
|
Check for Price Buy | Yes | Obsolete | 27 pF | 3 kV | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.75 mm | 4.49 mm | 3.18 mm | , 1812 | Compliant | EAR99 | 8532.24.00.20 |