Filter Your Search
1 - 10 of 144 results
|
650C1B455F
Electrocube Inc
|
Check for Price | Yes | Obsolete | 4.5 µF | 100 V | 1 % | 9082 | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 8.128 mm | 22.86 mm | 20.828 mm | ELECTROCUBE INC | , 9082 | compliant | EAR99 | 8532.25.00.60 | |||
|
230C1B473K
Seacor Capacitors
|
Check for Price | Transferred | 47 nF | 100 V | 10 % | 10 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | SEACOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||
|
230C1B406K
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 40 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 10.16 mm | 48.26 mm | 30.48 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | |||||
|
650C1B405K
Electrocube Inc
|
Check for Price | Yes | Obsolete | 4 µF | 100 V | 10 % | 9079 | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 7.62 mm | 22.86 mm | 20.066 mm | ELECTROCUBE INC | , 9079 | compliant | EAR99 | 8532.25.00.60 | |||
|
230C1B472J
Seacor Capacitors
|
Check for Price | Transferred | 4.7 nF | 100 V | 5 % | 5 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | SEACOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||
|
650C1B472M
Electrocube Inc
|
Check for Price | Yes | Obsolete | 4.7 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | unknown | EAR99 | 8532.25.00.60 | |||||||||
|
650C1B473F
Electrocube Inc
|
Check for Price | Yes | Obsolete | 47 nF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | unknown | EAR99 | 8532.25.00.60 | |||||||||
|
330C1B406K
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 40 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 330C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||
|
230C1B474F
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 470 nF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 3.302 mm | 13.462 mm | 10.668 mm | ELECTROCUBE INC | , 5342 | compliant | EAR99 | 8532.25.00.60 | |||||
|
230C1B455K
Seacor Capacitors
|
Check for Price | Transferred | 4.5 µF | 100 V | 10 % | 10 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | 5.08 mm | 35.56 mm | 12.446 mm | SEACOR INC | , | unknown | EAR99 | 8532.25.00.80 |