Filter Your Search
1 - 10 of 18 results
|
C44-26-B-G-A-A-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | 26 | 2 | 1.27 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
C44-26-B-G-A-B-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | 26 | 2 | 1.27 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
G808C44262LF
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
G808C44262
Amphenol Corporation
|
Check for Price | Active | 44 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD (100) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
G808C44263
Amphenol Corporation
|
Check for Price | Active | 44 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD (100) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
C44-26-B-G-A-C-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | 26 | 2 | 1.27 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
G808C44262EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DBCIDCC4426BG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 26 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.201 inch | 0.893 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
G808C44260EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
G808C44260LF
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |