Filter Your Search
1 - 10 of 558 results
|
|
C46-R6K120-CW9
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | WATER CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | ROUND | 4.2 mm | 24 mm | 7.1 mm | EAR99 | 8541.40.20.00 | ||||
|
|
C46-RLP12-CR9
Visual Communications Company
|
Check for Price | Yes | Active | RED | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | CLEAR | SINGLE | SINGLE COLOR LED | 2 | BULK | ROUND | 4.2 mm | 6.73 mm | 7.1 mm | EAR99 | 8541.40.20.00 | ||||||
|
|
C46-RLP2-CW9
Visual Communications Company
|
Check for Price | Yes | Active | RED | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | ROUND | 4.2 mm | 6.73 mm | 7.1 mm | EAR99 | 8541.40.20.00 | |||
|
|
C46-RLP24-CR9
Visual Communications Company
|
Check for Price | Yes | Active | RED | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | CLEAR | SINGLE | SINGLE COLOR LED | 2 | BULK | ROUND | 4.2 mm | 6.73 mm | 7.1 mm | EAR99 | 8541.40.20.00 | ||||||
|
|
C46-R6K12H-NW9
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | WATER CLEAR DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | ROUND | 4.2 mm | 24 mm | 7.1 mm | EAR99 | 8541.40.20.00 | ||||
|
|
C46-RLP48D-CR0
Visual Communications Company
|
Check for Price | Yes | Active | RED | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | CLEAR | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 2 | BULK | ROUND | 4.2 mm | 6.73 mm | 7.1 mm | EAR99 | 8541.40.20.00 | ||||||
|
|
C46-R6K24HD-S0
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | SMOKE | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | ROUND | 4.2 mm | 24 mm | 7.1 mm | EAR99 | 8541.40.20.00 | ||||
|
|
C46-RLP5-CR9
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 2 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | ROUND | 4.2 mm | 6.73 mm | 7.1 mm | 8541.40.20.00 | |||
|
|
C46-R6K60H-NR9
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | ROUND | 4.2 mm | 24 mm | 7.1 mm | EAR99 | 8541.40.20.00 | ||||
|
|
C46-R6K60HD-S9
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | SMOKE | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | ROUND | 4.2 mm | 24 mm | 7.1 mm | EAR99 | 8541.40.20.00 |