Filter Your Search
1 - 5 of 5 results
|
|
TR2/C515S-1-R
Cooper Industries
|
Check for Price | Transferred | 250 V | 1 A | TIME DELAY | ELECTRIC FUSE | 14 J | 35 A | CSA; UL | e3 | THROUGH HOLE | TAPE AND REEL | NO | TIN | PIN WIRE | 15.2 mm | 5.5 mm | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | |||||||||
|
|
C515S-1-R
Eaton Corporation
|
Check for Price | Yes | End Of Life | 250 V | 1 A | TIME DELAY | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT | 14 J | 35 A | CSA; UL | 5x15mm | THROUGH HOLE | NO | PIN WIRE | 15.2 mm | 5.5 mm | EAR99 | 8536.10.00.40 | ||||||||||
|
|
TR2/C515S-1-R
Eaton Corporation
|
Check for Price | Yes | End Of Life | 250 V | 1 A | TIME DELAY | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT | 14 J | 3 s | 35 A | 3 s | CSA, UL | e3 | 85 °C | -55 °C | 5x15mm | THROUGH HOLE | TR | NO | Tin (Sn) | PIN WIRE | 15.2 mm | 5.5 mm | EAR99 | 8536.10.00.40 | |||
|
|
BK/C515S-1-R
Eaton Corporation
|
Check for Price | Yes | End Of Life | 250 V | 1 A | TIME DELAY | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT | 14 J | 35 A | CSA; UL | e3 | 5x15mm | THROUGH HOLE | BOX | NO | TIN | PIN WIRE | 15.2 mm | 5.5 mm | EAR99 | 8536.10.00.40 | |||||||
|
|
BK/C515S-1-R
Cooper Industries
|
Check for Price | Transferred | 250 V | 1 A | TIME DELAY | ELECTRIC FUSE | 14 J | 35 A | CSA; UL | e3 | THROUGH HOLE | BOX | NO | TIN | PIN WIRE | 15.2 mm | 5.5 mm | ROHS COMPLIANT | EAR99 | 8536.10.00.40 |