Filter Your Search
1 - 7 of 7 results
|
C5750X7R1H106M230KB
TDK Corporation
|
$0.8853 | Yes | Yes | Not Recommended | 10 µF | 50 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 2.3 mm | 5.7 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C5750X7R1H106M(230KB)
TDK Corporation
|
Check for Price | Yes | Not Recommended | 10 µF | 50 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 2.3 mm | 5.7 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C5750X7R1H106MT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 10 µF | 50 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.3 mm | 5.7 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C5750X7R1H106M230KB.
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 2220 | |||||||||||||||||||||||||||||||
|
C5750X7R1H106M
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.3 mm | 5.7 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
C5750X7R1H106M230KB
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 2220 | ||||||||||||||||||||||||||||||
|
C5750X7R1H106MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 50 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 |