Filter Your Search
1 - 10 of 43 results
|
CAT93C86PI-REVC
onsemi
|
Check for Price | No | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | DIP | PLASTIC, DIP-8 | 8 | Compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT93C86P-REVC
Catalyst Semiconductor
|
Check for Price | No | Transferred | 16.384 kbit | 16 | 1KX16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 6 V | 2.5 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | DIP | DIP, | 8 | Unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT93C86PA-1.8
onsemi
|
Check for Price | No | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 500 kHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 100 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | DIP | PLASTIC, DIP-8 | 8 | Compliant | EAR99 | 8542.32.00.51 | ||||||||
|
CAT93C86PA-REVC
onsemi
|
Check for Price | No | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | DIP | PLASTIC, DIP-8 | 8 | Compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT93C86PA-1.8
Catalyst Semiconductor
|
Check for Price | No | Transferred | 16.384 kbit | 16 | 1KX16 | 5 V | 500 kHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | DIP | DIP, DIP8,.3 | 8 | Unknown | EAR99 | 8542.32.00.51 | |||||
|
CAT93C86P-2.5
onsemi
|
Check for Price | No | No | Obsolete | 16.384 kbit | 16 | 1KX16 | 500 kHz | EEPROM | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | Compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT93C86PE
onsemi
|
Check for Price | No | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 1 MHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 100 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 6 V | 2.5 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | DIP | PLASTIC, DIP-8 | 8 | Compliant | EAR99 | 8542.32.00.51 | ||||||||
|
CAT93C86P
Catalyst Semiconductor
|
Check for Price | No | Transferred | 16.384 kbit | 16 | 1KX16 | 5 V | 1 MHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | DIP | DIP, DIP8,.3 | 8 | Unknown | EAR99 | 8542.32.00.51 | ||||||
|
CAT93C86PI-1.8REVC
onsemi
|
Check for Price | No | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 500 kHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | DIP | PLASTIC, DIP-8 | 8 | Compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT93C86PI-2.7
onsemi
|
Check for Price | No | No | Obsolete | 16.384 kbit | 16 | 1KX16 | 500 kHz | EEPROM | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 6 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | Compliant | EAR99 | 8542.32.00.51 |