Filter Your Search
1 - 10 of 346 results
|
|
CBR1U-D020STIN/LEAD
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 1.05 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 50 A | 1 | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
CBR1-D040STR13
Central Semiconductor Corp
|
Check for Price | No | Transferred | 1 A | 1.1 V | 10 pA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 50 A | 1 | Not Qualified | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | EAR99 | 8541.10.00.80 | DIP | SURFACE MOUNT, PLASTIC, DIP-4 | 4 | ||||||||||
|
|
CBR10-020
Central Semiconductor Corp
|
Check for Price | Obsolete | 10 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | e0 | 175 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
|
CBR10-040PPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | BRIDGE RECTIFIER DIODE | e3 | MATTE TIN | EAR99 | 2018-04-26 | ||||||||||||||||||||||||||||||||||
|
|
CBR1-80PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | BRIDGE RECTIFIER DIODE | e3 | 1 | 260 | 10 | Matte Tin (Sn) | EAR99 | 2018-09-26 | |||||||||||||||||||||||||||||||
|
|
CBR10-J040
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 10 A | 1.2 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 150 A | 1 | 400 V | Not Qualified | S-PUFM-W4 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | WIRE | UPPER | EAR99 | 8541.10.00.80 | CASE CM | 4 | CASE CM | |||||||
|
|
CBR10-J020PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 5 A | 1.2 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 150 A | 1 | S-PUFM-W4 | e3 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | EAR99 | 8541.10.00.80 | 2018-04-26 | ||||||||||||||
|
|
CBR10F-J010
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 10 A | 1.3 V | 200 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 150 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
|
CBR1-D010
Central Semiconductor Corp
|
Check for Price | No | Transferred | 1 A | 1.1 V | 10 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | 100 V | Not Qualified | R-PDIP-T4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | EAR99 | 8541.10.00.80 | DIP-4 | 4 | ||||||||||
|
|
CBR1-D040STIN/LEAD
Central Semiconductor Corp
|
Check for Price | Transferred | 1 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 50 A | 1 | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | EAR99 | 8541.10.00.80 |