Parametric results for: CB1-R under D Type Connectors

Filter Your Search

1 - 10 of 570 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: cb1r
Select parts from the table below to compare.
Compare
Compare
240-031-33-21SCB1R2U
Glenair Inc
Check for Price Active 21 2 1.27 mm 2 32 mΩ 3 A FEMALE BOARD AND PANEL LIQUID CRYSTAL POLYMER C ALUMINUM ALLOY STRAIGHT D MICROMINIATURE CONNECTOR 250VDC V YES 2.78 N 5 GΩ -55 °C 125 °C HOLE 0.096 STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO JACKPOST THREADED INSERT ONE GENERAL PURPOSE STAGGERED 1.27 mm 50u inch NICKEL-PTFE SOLDER 0.31 inch 0.335 inch 1.085 inch 0.11 inch EAR99 8536.69.40.30
240-031-33-9SCB1RN
Glenair Inc
Check for Price Active 9 2 1.27 mm 2 32 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER A ALUMINUM ALLOY STRAIGHT D MICROMINIATURE CONNECTOR 250VDC V YES 2.78 N 5 GΩ -55 °C 125 °C HOLE 0.096 STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO JACKPOST LOCKING ONE GENERAL PURPOSE STAGGERED 1.27 mm 50u inch NICKEL-PTFE SOLDER 0.31 inch 0.335 inch 0.785 inch 0.11 inch EAR99 8536.69.40.30
240-031-1-37SCB1R2U
Glenair Inc
Check for Price Active 37 2 1.27 mm 2 32 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER F ALUMINUM ALLOY AU ON NI STRAIGHT D MICROMINIATURE CONNECTOR Rear Panel Jackposts 250VDC V YES 2.78 N 5 GΩ e0 -55 °C 125 °C HOLE .096 Tin/Lead (Sn63Pb37) COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch NO LOCKING JACKPOST ONE STAGGERED 1.27 mm 50u inch CADMIUM SOLDER 0.31 inch 0.335 inch 1.485 inch 0.11 inch EAR99 8536.69.40.30
240-031-33-37SCB1R5U
Glenair Inc
Check for Price Active 37 2 1.27 mm 2 32 mΩ 3 A FEMALE BOARD AND PANEL LIQUID CRYSTAL POLYMER F ALUMINUM ALLOY STRAIGHT D MICROMINIATURE CONNECTOR 250VDC V YES 2.78 N 5 GΩ -55 °C 125 °C HOLE 0.096 STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO JACKPOST THREADED INSERT ONE GENERAL PURPOSE STAGGERED 1.27 mm 50u inch NICKEL-PTFE SOLDER 0.31 inch 0.335 inch 1.485 inch 0.11 inch EAR99 8536.69.40.30
240-031-1-21PCB1R2U
Glenair Inc
Check for Price Active 21 2 1.27 mm 2 32 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER C ALUMINUM ALLOY AU ON NI STRAIGHT D MICROMINIATURE CONNECTOR Rear Panel Jackposts 250VDC V YES 2.78 N 5 GΩ e0 -55 °C 125 °C HOLE .096 Tin/Lead (Sn63Pb37) BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch NO LOCKING JACKPOST ONE STAGGERED 1.27 mm 50u inch CADMIUM SOLDER 0.31 inch 0.347 inch 1.085 inch 0.11 inch EAR99 8536.69.40.30
240-031-2-31PCB1R5U
Glenair Inc
Check for Price Active 31 2 1.27 mm 2 32 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER E ALUMINUM ALLOY AU ON NI STRAIGHT D MICROMINIATURE CONNECTOR Rear Panel Jackposts 250VDC V YES 2.78 N 5 GΩ e0 -55 °C 125 °C HOLE .096 Tin/Lead (Sn63Pb37) BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch NO LOCKING JACKPOST ONE STAGGERED 1.27 mm 50u inch NICKEL SOLDER 0.31 inch 0.347 inch 1.335 inch 0.11 inch EAR99 8536.69.40.30
240-031-1-9SCB1R5U
Glenair Inc
Check for Price Active 9 2 1.27 mm 2 32 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER A ALUMINUM ALLOY AU ON NI STRAIGHT D MICROMINIATURE CONNECTOR Rear Panel Jackposts 250VDC V YES 2.78 N 5 GΩ e0 -55 °C 125 °C HOLE .096 Tin/Lead (Sn63Pb37) COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch NO LOCKING JACKPOST ONE STAGGERED 1.27 mm 50u inch CADMIUM SOLDER 0.31 inch 0.335 inch 0.785 inch 0.11 inch EAR99 8536.69.40.30
240-031-33-9PCB1RN
Glenair Inc
Check for Price Active 9 2 1.27 mm 2 32 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER A ALUMINUM ALLOY STRAIGHT D MICROMINIATURE CONNECTOR 250VDC V YES 2.78 N 5 GΩ -55 °C 125 °C HOLE 0.096 STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO JACKPOST LOCKING ONE GENERAL PURPOSE STAGGERED 1.27 mm 50u inch NICKEL-PTFE SOLDER 0.31 inch 0.347 inch 0.785 inch 0.11 inch EAR99 8536.69.40.30
240-031-2-25PCB1R5U
Glenair Inc
Check for Price Active 25 2 1.27 mm 2 32 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER D ALUMINUM ALLOY AU ON NI STRAIGHT D MICROMINIATURE CONNECTOR Rear Panel Jackposts 250VDC V YES 2.78 N 5 GΩ e0 -55 °C 125 °C HOLE .096 Tin/Lead (Sn63Pb37) BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch NO LOCKING JACKPOST ONE STAGGERED 1.27 mm 50u inch NICKEL SOLDER 0.31 inch 0.347 inch 1.185 inch 0.11 inch EAR99 8536.69.40.30
240-031-1-15PCB1R2U
Glenair Inc
Check for Price Active 15 2 1.27 mm 2 32 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY AU ON NI STRAIGHT D MICROMINIATURE CONNECTOR Rear Panel Jackposts 250VDC V YES 2.78 N 5 GΩ e0 -55 °C 125 °C HOLE .096 Tin/Lead (Sn63Pb37) BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch NO LOCKING JACKPOST ONE STAGGERED 1.27 mm 50u inch CADMIUM SOLDER 0.31 inch 0.347 inch 0.935 inch 0.11 inch EAR99 8536.69.40.30