Parametric results for: CB3JB under Fixed Resistors

Filter Your Search

1 - 10 of 297 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: cb3jb
Select parts from the table below to compare.
Compare
Compare
MCB3JB27K0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 27 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 300 V e3 155 °C -55 °C Rectangular 2 BULK MATTE TIN WIRE 800 µm 25.4 mm 8 mm 22 mm 8 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
MCB3JB12K0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 12 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 300 V e3 155 °C -55 °C Rectangular 2 BULK MATTE TIN WIRE 800 µm 25.4 mm 8 mm 22 mm 8 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
CB3JBR160
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 160 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 500 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 300 V e3 275 °C -55 °C Rectangular 2 BULK MATTE TIN WIRE 800 µm 25.4 mm 8 mm 22 mm 8 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
LCB3JB18L0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 18 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 232.4 mV e3 Rectangular 2 BULK Matte Tin (Sn) WIRE 810 µm 25.4 mm 7.9 mm 22.2 mm 7.9 mm Axial, Compliant EAR99 8533.21.00.80
MCB3JB2K70
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 2.7 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 300 V e3 155 °C -55 °C Rectangular 2 BULK MATTE TIN WIRE 800 µm 25.4 mm 8 mm 22 mm 8 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
MCB3JB56K0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 56 kΩ 5 % 3 W 8731 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 1.5 mm 7.9 mm 22.2 mm 7.9 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
MCB3JB6K20
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 6.2 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 300 V e3 155 °C -55 °C Rectangular 2 BULK MATTE TIN WIRE 800 µm 25.4 mm 8 mm 22 mm 8 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
MCB3JB20K0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 20 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 300 V e3 155 °C -55 °C Rectangular 2 BULK MATTE TIN WIRE 800 µm 25.4 mm 8 mm 22 mm 8 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
NCB3JBR130
SEI Stackpole Electronics Inc
Check for Price Yes Active 130 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 800 ppm/°C FIXED RESISTOR WIRE WOUND NO 275 °C -55 °C Fireproof 2 Bulk WIRE 800 µm 38.1 mm 7.9 mm 22.2 mm 7.9 mm Compliant EAR99 8533.21.00.80
LCB3JB33L0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 33 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 314.7 mV e3 Rectangular 2 BULK Matte Tin (Sn) WIRE 810 µm 25.4 mm 7.9 mm 22.2 mm 7.9 mm AXIAL LEADED Compliant EAR99 8533.21.00.80