Parametric results for: CB3JB200R under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: cb3jb200r
Select parts from the table below to compare.
Compare
Compare
PCB3JB200R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 200 Ω 5 % 3 W 9037 THROUGH HOLE MOUNT Radial 800 ppm/°C FIXED RESISTOR WIRE WOUND PCB FLAME PROOF 70 °C PCB NO e3 250 °C Flameproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) SNAP-IN 4.6 mm 12.7 mm 19.9 mm 22.9 mm 9.5 mm ROHS COMPLIANT Compliant EAR99 8533.21.00.80
CB3JB200R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 200 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 38.1 mm 7.9 mm 22.2 mm 7.9 mm Axial, 8731 Compliant EAR99 8533.21.00.80
WCB3JB200R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 200 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 1.5 mm 7.9 mm 22.2 mm 7.9 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
NCB3JB200R
SEI Stackpole Electronics Inc
Check for Price Yes Active 200 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 275 °C -55 °C Fireproof 2 Bulk WIRE 800 µm 38.1 mm 7.9 mm 22.2 mm 7.9 mm Compliant EAR99 8533.21.00.80