Parametric results for: CB3JB2R00 under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: cb3jb2r00
Select parts from the table below to compare.
Compare
Compare
CB3JB2R00
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 2 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 500 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 300 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK MATTE TIN WIRE 800 µm 25.4 mm 8 mm 22 mm 8 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
MCB3JB2R00
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 2 Ω 5 % 3 W 8731 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 1.5 mm 7.9 mm 22.2 mm 7.9 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80