Filter Your Search
1 - 3 of 3 results
|
|
NCB3JB360R
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 360 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 800 µm | 38.1 mm | 7.9 mm | 22.2 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||
|
|
CB3JB360R
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Yes | Active | 360 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | -55 °C | Fireproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 7.9 mm | 22.2 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | Axial, 8731 | ||
|
|
WCB3JB360R
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Yes | Active | 360 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | -55 °C | Fireproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 810 µm | 1.5 mm | 7.9 mm | 22.2 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT |