Filter Your Search
1 - 1 of 1 results
|
|
CB3JB3R60
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.6 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 300 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 25.4 mm | 8 mm | 22 mm | 8 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 |