Parametric results for: CB3JB4R30 under Fixed Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: cb3jb4r30
Select parts from the table below to compare.
Compare
Compare
MCB3JB4R30
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 4.3 Ω 5 % 3 W 8731 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 1.5 mm 7.9 mm 22.2 mm 7.9 mm Axial, 8731 Compliant EAR99 8533.21.00.80
WCB3JB4R30
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 4.3 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 1.5 mm 7.9 mm 22.2 mm 7.9 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
CB3JB4R30
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 4.3 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 300 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK MATTE TIN WIRE 800 µm 25.4 mm 8 mm 22 mm 8 mm Axial, Compliant EAR99 8533.21.00.80
NCB3JB4R30
SEI Stackpole Electronics Inc
Check for Price Yes Active 4.3 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 275 °C -55 °C Fireproof 2 Bulk WIRE 800 µm 38.1 mm 7.9 mm 22.2 mm 7.9 mm Compliant EAR99 8533.21.00.80