Filter Your Search
1 - 5 of 5 results
|
|
NCB3JB8R20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 8.2 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 800 µm | 38.1 mm | 7.9 mm | 22.2 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
|
PCB3JB8R20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 8.2 Ω | 5 % | 3 W | 9037 | THROUGH HOLE MOUNT | Radial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | PCB | FLAME PROOF | 70 °C | PCB | NO | e3 | 250 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | SNAP-IN | 4.6 mm | 12.7 mm | 19.9 mm | 22.9 mm | 9.5 mm | Compliant | EAR99 | 8533.21.00.80 | ROHS COMPLIANT | |||||
|
|
MCB3JB8R20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 8.2 Ω | 5 % | 3 W | 8731 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | -55 °C | Fireproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 810 µm | 1.5 mm | 7.9 mm | 22.2 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||
|
|
WCB3JB8R20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 8.2 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | -55 °C | Fireproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 810 µm | 1.5 mm | 7.9 mm | 22.2 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | Axial, 8731 | |||||||
|
|
CB3JB8R20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 8.2 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 300 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 25.4 mm | 8 mm | 22 mm | 8 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT |