Filter Your Search
1 - 1 of 1 results
|
|
CB7KB150R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 150 Ω | 10 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 800 µm | 25.4 mm | 9.5 mm | 35 mm | 9.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |