Filter Your Search
1 - 2 of 2 results
|
|
NCBF15KB150R
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 150 Ω | 10 % | 15 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 900 µm | 38.1 mm | 15.9 mm | 47.6 mm | 12.7 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||
|
|
CBF15KB150R
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Yes | Active | 150 Ω | 10 % | 15 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROFF | 70 °C | NO | 700 V | e3 | 275 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN | WIRE | 800 µm | 25.4 mm | 15.9 mm | 48 mm | 13 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED |