Parametric results for: CBF3JB100R under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
Manufacturer Part Number: cbf3jb100r
Select parts from the table below to compare.
Compare
Compare
CBF3JB100R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 100 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROFF 70 °C NO 300 V e3 275 °C -55 °C Rectangular 2 Bulk MATTE TIN WIRE 800 µm 25.4 mm 9.5 mm 22 mm 8 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
NCBF3JB100R
SEI Stackpole Electronics Inc
Check for Price Yes Active 100 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 275 °C -55 °C Fireproof 2 Bulk WIRE 800 µm 38.1 mm 9.5 mm 22.2 mm 7.9 mm Compliant EAR99 8533.21.00.80
MCBF3JB100R
SEI Stackpole Electronics Inc
Check for Price Yes Active 100 Ω 5 % 3 W 8731 Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND e3 275 °C -55 °C Fireproof 2 Bulk Matte Tin (Sn) 810 µm 1.5 mm 9.5 mm 22.2 mm 7.9 mm Compliant EAR99 8533.21.00.80
WCBF3JB100R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 100 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROFF 70 °C NO e3 275 °C -55 °C Fireproof 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) WIRE 810 µm 1.5 mm 9.5 mm 22.2 mm 7.9 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80